MCP6V91UT-E/OT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6V91UT-E/OT
Secondary Manufacturer Part#: MCP6V91UT-E/OT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 118 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1(Max) x 1.8(Max) x 1.3(Max) | ||
| No | ||
| Extended Industrial | ||
| SOT-23 | ||
| 2.4V to 5.5V | ||
| Zero Drift Amplifier | ||
| 9.5 V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |