MCP6V82T-E/MNY
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6V82T-E/MNY
Secondary Manufacturer Part#: MCP6V82T-E/MNY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 0.00005@2.2V to 5.5V uA | ||
| 0.009@2.2V to 5.5V mV | ||
| 118 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1@2.2V to 5.5V mA | ||
| 2.2, 5.5 V | ||
| -40 to 125 °C | ||
| 8TDFN | ||
| 8 | ||
| Single | ||
| 2 x 3 x 0.73 mm | ||
| No | ||
| Extended | ||
| TDFN | ||
| 2.2V to 5.5V | ||
| Zero-Drift | ||
| 5 MHz | ||
| 4@2.2V to 5.5V V/us | ||
| 151 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |