MCP6V81UT-E/OT
Operational Amplifier, 1 Channels, 5 MHz, 4 V/µs, 2.2V to 5.5V, SOT-23, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6V81/1U family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a gain bandwidth product of 5 MHz (typical). They are unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.2V, while drawing 500 µA/amplifier (typical) of quiescent current. The MCP6V81/1U family has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes it well suited for EMI-sensitive applications such as power lines, radio stations and mobile communications, etc.
• High DC Precision:
- VOS Drift: ±20 nV/°C (maximum, VDD = 5.5V)
- VOS: ±9 µV (maximum)
- AOL: 126 dB (minimum, VDD = 5.5V)
- PSRR: 117 dB (minimum, VDD = 5.5V)
- CMRR: 118 dB (minimum, VDD = 5.5V)
- Eni: 0.28 µVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.1 µVP-P (typical), f = 0.01 Hz to 1 Hz
• Enhanced EMI Protection:
- Electromagnetic Interference Rejection Ratio
(EMIRR) at 1.8 GHz: 101 dB
• Low Power and Supply Voltages:
- IQ: 0.5 mA/amplifier (typical)
- Wide supply voltage range: 2.2V to 5.5V
• Small Packages:
- Singles in SC70, SOT-23
• Easy to Use:
- Rail-to-rail input/output
- Gain Bandwidth Product: 5 MHz (typical)
- Unity Gain Stable
• Extended Temperature Range: -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 118 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.77@5.5V mA | ||
| 12, 76 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1(Max) x 1.8(Max) x 1.3(Max) | ||
| No | ||
| Extended Industrial | ||
| SOT-23 | ||
| 2.2V to 5.5V | ||
| Zero Drift Amplifier | ||
| 4 V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |