PDP SEO Portlet

MCP6V72T-E/MS

OP Amp Dual Zero Drift Rail to Rail I/O 5.5V 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6V72T-E/MS
Secondary Manufacturer Part#: MCP6V72T-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6V72 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low-power devices with a gain bandwidth product of 2 MHz (typical). They are unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2V, while drawing 170 µA/amplifier (typical) of quiescent current.

The MCP6V72 family has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes it well suited for EMI sensitive applications such as power lines, radio stations and mobile communications, etc.

  • High DC Precision:
    • VOS Drift: ±15 nV/°C (maximum, Vdd = 5.5V)
    • VOS: ±8 µV (maximum)
    • AOL: 126 dB (minimum, Vdd = 5.5V)
    • PSRR: 115 dB (minimum, Vdd = 5.5V)
    • CMRR: 117 dB (minimum, Vdd = 5.5V)
    • Eni: 0.45 µVP-P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.15 µVP-P (typical), f = 0.01 Hz to 1 Hz
  • Enhanced EMI Protection:
    • Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz: 96 dB
  • Low Power and Supply Voltages:
    • IQ: 170 µA/amplifier (typical)
    • Wide Supply Voltage Range: 2V to 5.5V
  • Small Packages:
    • Singles in SC70, SOT-23
    • Duals in MSOP-8, 2x3 TDFN
    • Quads in TSSOP-14
  • Easy to Use:
    • Rail-to-Rail Input/output
    • Gain Bandwidth Product: 2 MHz (typical)
    • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Re

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
117@5.5V dB
Surface Mount
MSL 1 - Unlimited
2
0.26@5.5V mA
5.5 V
-40 to 125 °C
8MSOP
8
3 x 3 x 0.85
No
Extended Industrial
MSOP
2V to 5.5V
Zero-Drift Amplifier
1 V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.14286
5000+
$2.02703
10000+
$1.97368
20000+
$1.92308
40000+
$1.875