MCP6V71UT-E/LTY
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6V71UT-E/LTY
Secondary Manufacturer Part#: MCP6V71UT-E/LTY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| 111 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.26@5.5V mA | ||
| 4.5, 60 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| 3.1(Max) x 1.8(Max) x 1.3(Max) | ||
| No | ||
| Extended Industrial | ||
| SC-70 | ||
| 2V to 5.5V | ||
| Zero Drift Amplifier | ||
| 1@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |