MCP6V66UT-E/LTY
OP Amp Single 0.45V/us@1.8V to 5.5V 1.8V to 5.5V 5-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6V66UT-E/LTY
Secondary Manufacturer Part#: MCP6V66UT-E/LTY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 50@1.8V to 5.5V Pa | ||
| 25@1.8V to 5.5V uV | ||
| 111 dB | ||
| Surface Mount | ||
| 1 | ||
| 80@1.8V to 5.5V uA | ||
| 1.8, 5.5 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| Single Supply | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| SC-70 | ||
| 1.8V to 5.5V | ||
| Zero-Drift | ||
| 1 MHz | ||
| 0.45@1.8V to 5.5V V/us | ||
| 158 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |