MCP6V64T-E/ST
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6V64T-E/ST
Secondary Manufacturer Part#: MCP6V64T-E/ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 MHz | ||
| 8 mV | ||
| Matte Tin | ||
| 260 | ||
| 120@5.5V dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 0.13@5.5V mA | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 1 | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| 1.8V to 5.5V | ||
| Zero-Drift Amplifier | ||
| 0.45 V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |