PDP SEO Portlet

MCP6V64-E/ST

OP Amp Quad Zero Drift Rail to Rail I/O 5.5V 14-Pin TSSOP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6V64-E/ST
Secondary Manufacturer Part#: MCP6V64-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6V61/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a gain bandwidth product of 1 MHz (typical). They are unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.8V, while drawing 80 µA/amplifier (typical) of quiescent current. The Microchip Technology Inc. MCP6V61/1U/2/4 op amps are offered in single (MCP6V61 and MCP6V61U), dual (MCP6V62) and quad (MCP6V64) packages. They were designed using an advanced CMOS process.

• High DC Precision:
- VOS Drift: ±15 nV/°C (maximum, VDD = 5.5V)
- VOS: ±8 µV (maximum)
- AOL: 125 dB (minimum, VDD = 5.5V)
- PSRR: 117 dB (minimum, VDD = 5.5V)
- CMRR: 120 dB (minimum, VDD = 5.5V)
- Eni: 0.54 µVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.17 µVP-P (typical), f = 0.01 Hz to 1 Hz
• Enhanced EMI Protection:
- Electromagnetic Interference Rejection Ratio
(EMIRR) at 1.8 GHz: 101 dB
• Low Power and Supply Voltages:
- IQ: 80 µA/amplifier (typical)
- Wide Supply Voltage Range: 1.8V to 5.5V
• Small Packages:
- Singles in SC70, SOT-23
- Duals in MSOP-8, 2x3 TDFN
- Quads in TSSOP-14
• Easy to Use:
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 1 MHz (typical)
- Unity Gain Stable
• Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
120@5.5V dB
Surface Mount
MSL 1 - Unlimited
4
0.13@5.5V mA
5.5 V
-40 to 125 °C
14TSSOP
14
5 x 4.4 x 1
No
Extended Industrial
TSSOP
1.8V to 5.5V
Zero-Drift Amplifier
0.45 V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
USD $:
192+
$3.67143
384+
$3.47297
576+
$3.38158
960+
$3.29487
1920+
$3.2125