MCP6V34-E/ST
Op Amp Quad Zero Drift R-R I/O 5.5V 14-Pin TSSOP
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6V34 operational amplifier provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 300 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.8V, while drawing 23 µA/amplifier (typical) of quiescent current. The Microchip Technology Inc. MCP6V31/1U/2/4 op amps are offered in single (MCP6V31 and MCP6V31U), dual (MCP6V32) and quad (MCP6V34) packages. They were designed using an advanced CMOS process.
- High DC Precision:
- VOS Drift: ±50 nV/°C (maximum)
- VOS: ±8 µV (maximum)
- AOL: 120 dB (minimum, VDD = 5.5V)
- PSRR: 120 dB (minimum, VDD = 5.5V)
- CMRR: 120 dB (minimum, VDD = 5.5V)
- Eni: 1.0 µVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.33 µVP-P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 23 µA/amplifier (typical)
- Wide Supply Voltage Range: 1.8V to 5.5V
- Small Packages:
- Singles in SC70, SOT-23
- Duals in MSOP-8, 2×3 TDFN
- Quads in TSSOP-14
- Easy to Use:
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 300 kHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000005@5.5V uA | ||
| 0.008@5.5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 5.5, 4.5, 5 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5 x 4.4 x 1 | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| TSSOP | ||
| 1.8V to 5.5V | ||
| Zero Drift Amplifier | ||
| 0.3 MHz | ||
| 0.13 V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |