PDP SEO Portlet

MCP6V26-E/MS

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6V26-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
Precision
7 pA
null
2 µV
null
-40 °C
Surface Mount
null
null
MSOP
125 °C
2 MHz
1 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 1.98571
200+
$1.98571
400+
$1.87838
800+
$1.82895
1600+
$1.78205
3200+
$1.7375
SubTotal:
$397.14