MCP6V11UT-E/OT
SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6V11U operational amplifier provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 80 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.6V, while drawing 7.5 µA/amplifier (typical) of quiescent current. The Microchip Technology Inc. MCP6V11/1U/2/4 op amps are offered in single (MCP6V11 and MCP6V11U), dual (MCP6V12) and quad (MCP6V14) packages. They were designed using an advanced CMOS process.
- High DC Precision:
- VOS Drift: ±50 nV/°C (maximum)
- VOS: ±8 µV (maximum)
- AOL: 112 dB (minimum, VDD = 5.5V)
- PSRR: 118 dB (minimum, VDD = 5.5V)
- CMRR: 119 dB (minimum, VDD = 5.5V)
- Eni: 2.1 µVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.67 µVP-P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 7.5 µA/amplifier (typical)
- Wide Supply Voltage Range: 1.6V to 5.5V
- Small Packages:
- Singles in SC70, SOT-23
- Duals in MSOP-8, 2×3 TDFN
- Quads in TSSOP-14
- Easy to Use:
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 80 kHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000005@5.5 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| SOT-23 | ||
| 1.6V to 5.5V | ||
| Zero Drift Amplifier | ||
| 0.08 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |