PDP SEO Portlet

MCP6V07-E/SN

OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6V07-E/SN
Secondary Manufacturer Part#: MCP6V07-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6V07 operational amplifier has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3 MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8V, while drawing 300 µA/amplifier (typical) of quiescent current.

  • High DC Precision:
    • VOS Drift: ±50 nV/°C (maximum)
    • VOS: ±3 µV (maximum)
    • AOL: 125 dB (minimum)
    • PSRR: 125 dB (minimum)
    • CMRR: 120 dB (minimum)
    • Eni: 1.7 µVP-P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.54 µVp-p (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 300 µA/amplifier (typical)
    • Wide Supply Voltage Range: 1.8V to 5.5V
  • Easy to Use:
    • Rail-to-Rail Input/Output
    • Gain Bandwidth Product: 1.3 MHz (typical)
    • Unity Gain Stable
    • Available in Single and Dual
    • Single with Chip Select (CS): MCP6V08
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000006@5.5 uA
0.003@5.5V mV
Surface Mount
2
3.6, 3, 3.3 V
-40 to 125 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
No
Rail to Rail Input/Output
Extended
SOIC N
1.8V to 5.5V
General Purpose Amplifier
1.3 MHz
0.5@5.5V V/us
158 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.18571
400+
$3.01351
800+
$2.93421
1600+
$2.85897
3200+
$2.7875