MCP6V03T-E/SN
OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6V03T-E/SN
Secondary Manufacturer Part#: MCP6V03T-E/SN
- RoHS 10 Compliant
- Tariff Charges
The MCP6V03 family of operational amplifiers has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3 MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8V, while drawing 300 µA/amplifier (typical) of quiescent current.
- High DC Precision:
- VOS Drift: ±50 nV/°C (maximum)
- VOS: ±2 µV (maximum)
- AOL: 130 dB (minimum)
- PSRR: 130 dB (minimum)
- CMRR: 130 dB (minimum)
- Eni: 2.5 µVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.79 µVp-p (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 300 µA/amplifier (typical)
- Wide Supply Voltage Range: 1.8V to 5.5V
- Easy to Use:
- Rail-to-Rail Input/output
- Gain Bandwidth Product: 1.3 MHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 1 | ||
| 5.5, 2.7 V | ||
| -40 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| No | ||
| Extended | ||
| SOIC N | ||
| 1.8V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.5@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |