PDP SEO Portlet

MCP6V03-E/SN

OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6V03-E/SN
Secondary Manufacturer Part#: MCP6V03-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6V03 operational amplifier has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3 MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8V, while drawing 300 µA/amplifier (typical) of quiescent current. The Microchip Technology Inc. MCP6V03 op amp is offered in single (MCP6V01), single with Chip Select (CS) (MCP6V03), and dual (MCP6V02). They are designed in an advanced CMOS process.

  • High DC Precision:
    • VOS Drift: ±50 nV/°C (maximum)
    • VOS: ±2 µV (maximum)
    • AOL: 130 dB (minimum)
    • PSRR: 130 dB (minimum)
    • CMRR: 130 dB (minimum)
    • Eni: 2.5 µVP-P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.79 µVp-p (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 300 µA/amplifier (typical)
    • Wide Supply Voltage Range: 1.8V to 5.5V
  • Easy to Use:
    • Rail-to-Rail Input/Output
    • Gain Bandwidth Product: 1.3 MHz (typical)
    • Unity Gain Stable
    • Available in Single and Dual
    • Single with Chip Select (CS): MCP6V03
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000001@5.5 uA
0.002@5.5V mV
130 dB
Surface Mount
1
5.5 V
-40 to 125 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
No
Rail to Rail Input/Output
Extended
SOIC N
1.8V to 5.5V
General Purpose Amplifier
1.3 MHz
0.5@5.5V V/us
156 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.18571
400+
$2.06757
800+
$2.01316
1600+
$1.96154
3200+
$1.9125