PDP SEO Portlet

MCP6V02T-E/SN

OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6V02T-E/SN
Secondary Manufacturer Part#: MCP6V02T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6V02 family of operational amplifiers has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3 MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8V, while drawing 300 µA/amplifier (typical) of quiescent current.

  • High DC Precision:
    • VOS Drift: ±50 nV/°C (maximum)
    • VOS: ±2 µV (maximum)
    • AOL: 130 dB (minimum)
    • PSRR: 130 dB (minimum)
    • CMRR: 130 dB (minimum)
    • Eni: 2.5 µVP-P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.79 µVp-p (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 300 µA/amplifier (typical)
    • Wide Supply Voltage Range: 1.8V to 5.5V
  • Easy to Use:
    • Rail-to-Rail Input/output
    • Gain Bandwidth Product: 1.3 MHz (typical)
    • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
2
5.25, 4.75 V
-40 to 125 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
Extended
SOIC N
1.8V to 5.5V
General Purpose Amplifier
0.5@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$3.18571
6600+
$3.01351
13200+
$2.93421
26400+
$2.85897
52800+
$2.7875