MCP6V01-E/SN
Operational Amplifier, Single, 1 Channels, 1.3 MHz, 0.5 V/µs, 1.8V to 5.5V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6V01-E/SN
Secondary Manufacturer Part#: MCP6V01-E/SN
- RoHS 10 Compliant
- Tariff Charges
The MCP6V01-E/SN is an Operational Amplifier has input offset voltage correction for very low offset and offset drift. This device has a wide gain bandwidth product (1.3MHz, typical) and strongly rejects switching noise. This is unity gain stable, have no 1/f noise and have good PSRR and CMRR. This product operate with a single supply voltage as low as 1.8V, while drawing 300µA/amplifier (typical) of quiescent current.
- Easy to use
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000001@5.5 uA | ||
| 0.002@5.5V mV | ||
| Surface Mount | ||
| 1 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single | ||
| 4.9 x 3.9 x 1.25 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| SOIC N | ||
| 1.8V to 5.5V | ||
| General Purpose Amplifier | ||
| 1.3 MHz | ||
| 0.5@5.5V V/us | ||
| 156 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |