PDP SEO Portlet

MCP6S28T-I/SL

SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6S28T-I/SL
Secondary Manufacturer Part#: MCP6S28T-I/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6S28T-I/SL is an eight channel, single-ended, rail-to-rail I/O, low gain analogue programmable gain amplifier (PGA). It can be configured for gains from +1V/V to +32V/V and the input multiplexer can select one of up to eight channels through an SPI port. The serial interface can also put the PGA into shutdown to conserve power. It is optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs. Typical application includes A/D converter driver, multiplexed analogue applications, data acquisition, industrial instrumentation, test equipment, medical instrumentation.

  • rail-to-rail input and output
  • Input offset voltage range from -275 to +275µV (G = +1, VDD = 4.0V, TA = +25°C)
  • Input offset voltage drift is ±4µV/°C (TA = -40 to +85°C, VDD = +2.5V to +5.5V)
  • 85dB power supply rejection ratio typical (G = +1, TA = +25°C, VDD = +2.5V to +5.5V)
  • Input bias current is ±1pA typical (CHx = VDD/2, TA = +25°C, VDD = +2.5V to +5.5V)
  • 1 to 32 V/V nominal gains typical (+1, +2, +4, +5, +8, +10, +16 or +32)
  • 4.9kohm internal resistance typical (TA = +25°C, VDD = +2.5V to +5.5V)
  • Internal resistance over temperature is +0.028 %/°C typ (TA = -40 to +85°C, VDD = +2.5V to +5.5V)
  • 1.0mA quiescent current typical (IO = 0, TA = +25°C, VDD = +2.5V to +5.5V)
  • 8 lead SOIC package, industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Programmable Gain Amplifier
Matte Tin
260
Surface Mount
1
5.5, 2.5 V
-40 to 85 °C
16SOIC N
16
Single
9.9 x 3.9 x 1.25 mm
SOIC N
Programmable Gain Amplifier

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
2600+
$2.8
5200+
$2.64865
10400+
$2.57895
20800+
$2.51282
41600+
$2.45