MCP6S28-I/P
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Variable & Programmable Gain Amplifiers
Avnet Manufacturer Part #: MCP6S28-I/P
Secondary Manufacturer Part#: MCP6S28-I/P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable Gain Amplifier | ||
| Matte Tin | ||
| 260 | ||
| 0.000001@5.5 uA | ||
| 30.1 dB | ||
| Through Hole | ||
| 1 | ||
| 3.6, 3, 3.3 V | ||
| -40 to 85 °C | ||
| 16PDIP | ||
| 16 | ||
| Single | ||
| 19.18 x 6.35 x 3.3 mm | ||
| PDIP | ||
| Programmable Gain Amplifier |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |