PDP SEO Portlet

MCP6S22DM-PICTL

Demonstration Kit, MCP6S22 Programmable Gain Amplifier PICtail

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6S22DM-PICTL
Secondary Manufacturer Part#: MCP6S22DM-PICTL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6S22DM-PICTL is an PGA PICtail Demo Board to evaluate and demonstrate MCP6S21/2/6/8 Programmable and MCP6S91/2/3 Gain Amplifier (PGA) families. Interface this board with PICkit 1 Flash Starter Kit to demonstrate firmware integration between the PIC MCU and PGA devices, while allowing you to modify and develop firmware for your specific requirements. The MCP6S22 PGA PICtail Demo Board can be used as a stand alone, with a user interface that allows the PGA gains and channels to be selected without a firmware development. The board uses a USB interface to communicate with a Personal Computer (PC), while the Pickit software can be used as a Graphical User Interface (GUI) to display the PGA output voltage. This board is designed to evaluate the PGA with minimum PCB trace induced noise or crosstalk. It uses a four layer board with solid ground and power layers. The placement of each trace has been carefully considered so that the user can evaluate the PGA over a wide frequency range.

  • Demonstrates MCP6S22/92 PGA functionality
  • Interfaces to the PICKit 1 flash starter kit
  • Interfaces directly to a PC via the USB port for stand alone mode of operation
  • 13bit ADC with SPI interface
  • An optical sensor circuit connects to the PGA
  • An adjustable voltage source connects to the PGA
  • Four layer PCB with separate ground and power supply planes provide noise immunity

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3E991
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$62.14749
4+
$61.62396
8+
$61.095
16+
$60.56111
32+
$60.04332