PDP SEO Portlet

MCP6S22-I/SN

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6S22-I/SN
Secondary Manufacturer Part#: MCP6S22-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Programmable Gain Amplifier
Matte Tin
260
0.000001@5.5 uA
30.1 dB
Surface Mount
1
5.5, 2.5 V
-40 to 85 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
SOIC N
Programmable Gain Amplifier

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.6
600+
$1.51351
1200+
$1.47368
2400+
$1.4359
4800+
$1.4