PDP SEO Portlet

MCP6S21-I/SN

SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6S21-I/SN
Secondary Manufacturer Part#: MCP6S21-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6S21-I/SN is a one-channel, low-gain PGA. This can be configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to eight channels through an SPI port. The serial interface can also put the PGA into shutdown to conserve power. This PGA is optimized for high speed, low offset voltage, and single-supply operation with rail-to-rail input and output capability. This specification supports single-supply applications needing flexible performance or multiple inputs. Typical application includes A/D converter driver, multiplexed analogue applications, data acquisition, industrial instrumentation, test equipment, and medical instrumentation.

  • Serial peripheral interface (SPI), rail-to-rail input and output
  • Input offset voltage range from -275 to +275µV (G = +1, VDD = 4.0V, TA = +25°C)
  • Input offset voltage drift is ±4µV/°C typ ( TA = -40 to +85°C)
  • Power supply rejection ratio is 85dB typ (G = +1, TA = +25°C, VDD = +2.5V to +5.5V)
  • Supply voltage range from 2.5 to 5.5V (TA = +25°C), slew rate is 4.0V/µs typ (G = 1, 2, TA = +25°C)
  • Quiescent current range from 0.5 to 1.35mA (IO = 0, TA = +25°C, VDD = +2.5V to +5.5V)
  • Internal resistance range from 3.4 to 6.4kohm (TA = +25°C, VDD = +2.5V to +5.5V)
  • Internal resistance over temperature is +0.028%/°C typ (TA = -40 to +85°C)
  • Bandwidth -3dB is 2 to 12MHz typ (All gains; VOUT 100 mVP-P, TA = +25°C)
  • 8-lead plastic SOIC package, industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Programmable Gain Amplifier
Matte Tin
260
0.000001@5.5 uA
30.1 dB
Surface Mount
1
5.5 V
-40 to 85 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
SOIC N
Programmable Gain Amplifier

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.37143
600+
$1.2973
1200+
$1.26316
2400+
$1.23077
4800+
$1.2