MCP6N11T-001E/MNY
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Instrumentation Amplifiers
Avnet Manufacturer Part #: MCP6N11T-001E/MNY
Secondary Manufacturer Part#: MCP6N11T-001E/MNY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2, 16.5 V | ||
| -40 to 125 °C | ||
| 8TDFN EP | ||
| 8 | ||
| Single Supply | ||
| 2 x 3 x 0.73 mm | ||
| No | ||
| Extended | ||
| TDFN EP | ||
| 1.8V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |