PDP SEO Portlet

MCP6N11-002E/SN

SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6N11-002E/SN
Secondary Manufacturer Part#: MCP6N11-002E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip Technology Inc. offers the single MCP6N11 instrumentation amplifier (INA) with Enable/VOS Calibration pin (EN/CAL) and several minimum gain options. It is optimized for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance. Two external resistors set the gain, minimizing gain error and drift-over temperature. The reference voltage (VREF) shifts the output voltage (VOUT). The supply voltage range (1.8V to 5.5V) is low enough to support many portable applications. All devices are fully specified from -40°C to +125°C. These parts have five minimum gain options (1, 2, 5, 10 and 100 V/V). This allows the user to optimize the input offset voltage and input noise for different applications.

  • Rail-to-Rail Input and Output
  • Gain Set by 2 External Resistors
  • Minimum Gain (GMIN) Options: 1, 2, 5, 10 or 100 V/V
  • Common Mode Rejection Ratio (CMRR): 115 dB (typical, GMIN = 100)
  • Power Supply Rejection Ratio (PSRR): 112 dB (typical, GMIN = 100)
  • Bandwidth: 500 kHz (typical, Gain = GMIN)
  • Supply Current: 800 µA/channel (typical)
  • Single Channel
  • Enable/VOS Calibration pin: (EN/CAL)
  • Power Supply: 1.8V to 5.5V
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00001@5.5 uA
0 dB
Surface Mount
MSL 1 - Unlimited
1
1.8 V
-40 to 125 °C
8SOIC N
8
Single Supply
4.9 x 3.9 x 1.25 mm
No
Extended
SOIC N
1.8V to 5.5V
0.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.68571
500+
$1.5946
800+
$1.55263
1500+
$1.51282
3000+
$1.475