MCP6L94T-E/ST
OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6L94T-E/ST
Secondary Manufacturer Part#: MCP6L94T-E/ST
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6L94 operational amplifier (op amps) provides wide bandwidth for the current. The input bias currents and voltage ranges make it easier to fit into many applications. This family has a 10 MHz Gain Bandwidth Product (GBWP) and a low 850 µA per amplifier quiescent current. These op amps operate on supply voltages between 2.4V and 6.0V, with rail-to-rail input and output swing. They are available in the extended temperature range.
- Available in SOT-23-5 Package
- Gain Bandwidth Product: 10 MHz (typical)
- Rail-to-Rail Input/Output
- Supply Voltage: 2.4V to 6.0V
- Supply Current: IQ = 0.85 mA/Amplifier (typical)
- Extended Temperature Range: -40°C to +125°C
- Available in Single, Dual and Quad Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000001@5V uA | ||
| 4@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 6 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5 x 4.4 x 1 mm | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| TSSOP | ||
| 2.4V to 6V | ||
| General Purpose Amplifier | ||
| 10 MHz | ||
| 7@5V V/us | ||
| 105 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |