PDP SEO Portlet

MCP6L91T-E/SN

OP Amp Single GP R-R I/O 6V 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6L91T-E/SN
Secondary Manufacturer Part#: MCP6L91T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6L91 operational amplifier (op amps) provides wide bandwidth for the current. The input bias currents and voltage ranges make it easier to fit into many applications. This family has a 10 MHz Gain Bandwidth Product (GBWP) and a low 850 µA per amplifier quiescent current. These op amps operate on supply voltages between 2.4V and 6.0V, with rail-to-rail input and output swing. They are available in the extended temperature range.

  • Available in SOT-23-5 Package
  • Gain Bandwidth Product: 10 MHz (typical)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 2.4V to 6.0V
  • Supply Current: IQ = 0.85 mA/Amplifier (typical)
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
6 V
-40 to 125 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
Extended
SOIC N
2.4V to 6V
General Purpose Amplifier
7@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.55457
6600+
$0.5499
13200+
$0.54518
26400+
$0.54042
52800+
$0.5358