PDP SEO Portlet

MCP6L91T-E/OT

OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6L91T-E/OT
Secondary Manufacturer Part#: 52AH1137
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6L91T-E/OT is an Operational Amplifier provides wide bandwidth for the current. This family has a 10MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.4V, while drawing 1mA (typical) quiescent current. In addition, the MCP6294 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of operational amplifier is designed with Microchip’s advanced CMOS process. This device is manufactured by cascading the two op amps, with the output of op amp A being connected to the non-inverting input of op amp B. The CS input puts the device in a Low-power mode. The MCP6294 family operates over the extended temperature range of -40 to +125°C. It also has a power supply range of 2.4 to 6.0V.

  • Wide bandwidth
  • Supports rail-to-rail input and output swing

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
91 dB
Surface Mount
MSL 1 - Unlimited
1
6 V
-40 to 125 °C
5SOT-23
5
3.1 x 1.8 x 1.3 mm
No
Extended
SOT-23
2.4V to 6V
General Purpose Amplifier
7@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 383 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.525