PDP SEO Portlet

MCP6L74T-E/SL

OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6L74T-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 2 MHz (typical)
  • Supply Current: IQ = 150 µA (typical)
  • Supply Voltage: 2.0V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: –40°C to +125°C
  • Available in Single, Dual and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Channels
General Purpose
1 pA
null
1 mV
null
-40 °C
Surface Mount
null
null
SOIC
125 °C
2 MHz
0.9 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
Need More?
USD $:
$ 1.22222
2600+
$1.22222
5200+
$1.18919
10400+
$1.1579
20800+
$1.1282
41600+
$1.11392
SubTotal:
$3,177.77