MCP6L71RT-E/OT
OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6L71RT-E/OT
Secondary Manufacturer Part#: MCP6L71RT-E/OT
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6L71R operational amplifier (op amps) supports general purpose applications. The combination of rail-to-rail input and output, low quiescent current and bandwidth fit into many applicaitons. This family has a 2 MHz Gain Bandwidth Product (GBWP) and a low 150 µA per amplifier quiescent current. These op amps operate on supply voltages between 2.0V and 6.0V, with rail-to-rail input and output swing. They are available in the extended temperature range.
- Gain Bandwidth Product: 2 MHz (typical)
- Supply Current: IQ = 150 µA (typical)
- Supply Voltage: 2.0V to 6.0V
- Rail-to-Rail Input/Output
- Extended Temperature Range: –40°C to +125°C
- Available in Single, Dual and Quad Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000001@5V uA | ||
| 4@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| SOT-23 | ||
| 2V to 6V | ||
| General Purpose Amplifier | ||
| 2 MHz | ||
| 0.9@5.5V V/us | ||
| 105 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |