MCP6L1T-E/MS
OP Amp Single GP R-R O/P 6.6V 8-Pin MSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6L1T-E/MS
Secondary Manufacturer Part#: MCP6L1T-E/MS
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6L1 operational amplifier (op amps) supports general purpose applications. Battery powered circuits benefit from their low quiescent current, A/D converters from their wide bandwidth and anti-aliasing filters from their low input bias current. This family has a 2.8 MHz Gain Bandwidth Product (GBWP) with a low 200 µA per amplifier quiescent current. These op amps operate on supply voltages between 2.7V and 6.0V, with rail-to-rail output swing. They are available in the extended temperature range.
- Supply Voltage: 2.7V to 6.0V
- Rail-to-Rail Output
- Input Range Includes Ground
- Available in SOT-23-5 Package
- Gain Bandwidth Product: 2.8 MHz (typical)
- Supply Current: IQ = 200 µA/Amplifier (typical)
- Extended Temperature Range: -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000001@5 uA | ||
| 3@5V mV | ||
| 90 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6.6 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 mm | ||
| Rail to Rail Output | ||
| Extended | ||
| MSOP | ||
| 2.7V to 6V | ||
| General Purpose Amplifier | ||
| 2.8 MHz | ||
| 2.3@5V V/us | ||
| 105 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |