PDP SEO Portlet

MCP6L04T-E/SL

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6L04T-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Channels
General Purpose
2 pA
null
5 mV
null
-40 °C
Surface Mount
null
null
SOIC
125 °C
1 MHz
0.6 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
Need More?
USD $:
$ 0.45833
2600+
$0.45833
5200+
$0.44595
10400+
$0.43421
20800+
$0.42308
41600+
$0.41772
SubTotal:
$1,191.66