MCP6L02T-E/MS
OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6L02T-E/MS
Secondary Manufacturer Part#: MCP6L02T-E/MS
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6L02 operational amplifier (op amps) supports general purpose applications. The combination of railto-rail input and output, low quiescent current and bandwidth fit into many applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and a low 85 µA per amplifier quiescent current. These op amps operate on supply voltages between 1.8V and 6.0V, with rail-to-rail input and output swing. They are available in the extended temperature range.
- Available in SC-70-5 and SOT-23-5 Packages
- Gain Bandwidth Product: 1 MHz (typical)
- Rail-to-Rail Input/Output
- Supply Voltage: 1.8V to 6.0V
- Supply Current: IQ = 85 µA/Amplifier (typical)
- Extended Temperature Range: -40°C to +125°C
- Available in Single, Dual and Quad Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000002@5 uA | ||
| 5@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 6 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| MSOP | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 0.6@5V V/us | ||
| 105 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |