MCP6L01T-E/OT
Operational Amplifier, Single, 1 Channels, 1 MHz, 0.6 V/µs, 1.8V to 6V, SOT-23, 5 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6L01T-E/OT
Secondary Manufacturer Part#: MCP6L01T-E/OT
- RoHS 10 Compliant
- Tariff Charges
The MCP6L01T-E/OT is an Operational Amplifier supports general purpose applications. The combination of rail-to-rail input and output, low quiescent current and bandwidth fit into many applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and a low 85µA per amplifier quiescent current. The op amp operates on supply voltages between 1.8 and 6.0V, with rail-to-rail input and output swing. Available in extended temperature range.
- Low quiescent current
- Supports rail-to-rail input and output swing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000002@5 uA | ||
| 5@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.25, 2.7, 5 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| SOT-23 | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 0.6@5V V/us | ||
| 105 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |