PDP SEO Portlet

MCP6L01RT-E/OT

OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6L01RT-E/OT
Secondary Manufacturer Part#: MCP6L01RT-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6L01RT-E/OT is an operational amplifier (op-amp) that supports general-purpose applications. The combination of rail-to-rail input and output, low quiescent current and bandwidth fit into many applications. Typical applications include portable equipment, photodiode amplifiers, analogue filters, notebooks and PDAs, and battery-powered systems.

  • Rail-to-rail input and output swing
  • Supply voltage range from 1.8 to 6.0V (TA = +25°C, VDD = 5.0V, VSS = GND)
  • Gain bandwidth product is 1.0MHz typ (TA = 25°C, VDD = +5.0V, VSS = GND)
  • Slew rate is 0.6V/µs typ (TA = 25°C, VDD = +5.0V, VSS = GND)
  • Quiescent current per amplifier is 85µA typ (IO = 0, TA = +25°C, VDD = 5.0V)
  • Input offset voltage is ±1mV typ (TA = +25°C, VDD = 5.0V, VSS = GND)
  • Input offset voltage drift is ±2µV/°C (VDD = 5.0V, VSS = GND, TA= -40°C to+125°C)
  • Power supply rejection ratio is 83dB typ (TA = +25°C, VDD = 5.0V, VSS = GND)
  • Common-mode rejection ratio is 78dB typ ( VCM = -0.3V to 5.3V, TA = +25°C)
  • 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000002@5 uA
5@5V mV
Surface Mount
MSL 1 - Unlimited
1
3.3 V
-40 to 125 °C
5SOT-23
5
Single
3.1 x 1.8 x 1.3 mm
No
Rail to Rail Input/Output
Extended
SOT-23
1.8V to 6V
General Purpose Amplifier
1 MHz
0.6@5V V/us
105 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23599
6000+
$0.234
12000+
$0.23199
24000+
$0.22996
48000+
$0.228