MCP6H74-E/ST
OP Amp Quad GP R-R O/P ±6V/12V 14-Pin TSSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6H74-E/ST
Secondary Manufacturer Part#: MCP6H74-E/ST
- RoHS 10 Compliant
- Tariff Charges
Microchip’s MCP6H74 family of operational amplifiers (op amps) has a wide supply voltage range of 3.5V to 12V and rail-to-rail output operation. This family is unity gain stable and has a gain bandwidth product of 2.7 MHz (typical). These devices operate with a single-supply voltage as high as 12V, while only drawing 480 µA/amplifier (typical) of quiescent current. The MCP6H71 family is offered in single (MCP6H71), dual (MCP6H72) and quad (MCP6H74) configurations. All devices are fully specified in extended temperature range from -40°C to +125°C.
- Input Offset Voltage: ±1 mV (typical)
- Quiescent Current: 480 µA (typical)
- Common Mode Rejection Ratio: 103 dB (typical)
- Power Supply Rejection Ratio: 105 dB (typical)
- Rail-to-Rail Output
- Supply Voltage Range: - Single-Supply Operation: 3.5V to 12V - Dual-Supply Operation: ±1.75V to ±6V
- Gain Bandwidth Product: 2.7 MHz (typical)
- Slew Rate: 2 V/µs (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@12 uA | ||
| 4@12V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| ±6|12|±1.75|±3|±5 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Rail - Rail Output (RRO) | ||
| Extended | ||
| TSSOP | ||
| 3.5V to 12V | ||
| General Purpose Amplifier | ||
| 2.7 MHz | ||
| 2@12V V/us | ||
| 120 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |