PDP SEO Portlet

MCP6H74-E/SL

OP Amp Quad GP R-R O/P ±6V/12V 14-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6H74-E/SL
Secondary Manufacturer Part#: MCP6H74-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip’s MCP6H74 family of operational amplifiers (op amps) has a wide supply voltage range of 3.5V to 12V and rail-to-rail output operation. This family is unity gain stable and has a gain bandwidth product of 2.7 MHz (typical). These devices operate with a single-supply voltage as high as 12V, while only drawing 480 µA/amplifier (typical) of quiescent current. The MCP6H71 family is offered in single (MCP6H71), dual (MCP6H72) and quad (MCP6H74) configurations. All devices are fully specified in extended temperature range from -40°C to +125°C.

  • Input Offset Voltage: ±1 mV (typical)
  • Quiescent Current: 480 µA (typical)
  • Common Mode Rejection Ratio: 103 dB (typical)
  • Power Supply Rejection Ratio: 105 dB (typical)
  • Rail-to-Rail Output
  • Supply Voltage Range: - Single-Supply Operation: 3.5V to 12V - Dual-Supply Operation: ±1.75V to ±6V
  • Gain Bandwidth Product: 2.7 MHz (typical)
  • Slew Rate: 2 V/µs (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00001@12 uA
4@12V mV
Surface Mount
MSL 1 - Unlimited
4
±6|12|±1.75|±3|±5 V
-40 to 125 °C
14SOIC N
14
Single|Dual
8.65 x 3.9 x 1.25 mm
No
Rail to Rail Output
Extended
SOIC N
3.5V to 12V
General Purpose Amplifier
2.7 MHz
2@12V V/us
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:342  Mult:57  
USD $:
342+
$1.12857
684+
$1.06757
1368+
$1.03947
2736+
$1.01282
5472+
$0.9875