MCP6H04-E/ST
OP Amp Quad GP R-R O/P ±8V/16V 14-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Microchip’s MCP6H04 family of operational amplifiers (op amps) has a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. This family is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). These devices operate with a single-supply voltage as high as 16V, while only drawing 135 µA/amplifier (typical) of quiescent current. The MCP6H01 family is offered in single (MCP6H01), dual (MCP6H02) and quad (MCP6H04) configurations. All devices are fully specified in extended temperature range from -40°C to +125°C.
- Input Offset Voltage: ±0.7 mV (typical)
- Quiescent Current: 135 µA (typical)
- Common Mode Rejection Ratio: 100 dB (typical)
- Power Supply Rejection Ratio: 102 dB (typical)
- Rail-to-Rail Output
- Supply Voltage Range: - Single-Supply Operation: 3.5V to 16V - Dual-Supply Operation: ±1.75V to ±8V
- Gain Bandwidth Product: 1.2 MHz (typical)
- Slew Rate: 0.8V/µs (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@16 uA | ||
| 3.5@16V mV | ||
| 78 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| ±8|16|±1.75|±3|±5 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single|Dual | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Rail to Rail Output | ||
| Extended | ||
| TSSOP | ||
| 3.5V to 16V, ± 1.75V to ± 8V | ||
| General Purpose Amplifier | ||
| 1.2 MHz | ||
| 0.8@16V V/us | ||
| 115 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |