PDP SEO Portlet

MCP6H02T-E/MNY

OP Amp Dual GP R-R O/P ±8V/16V 8-Pin TDFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6H02T-E/MNY
Secondary Manufacturer Part#: MCP6H02T-E/MNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6H02 family of operational amplifiers (op amps) has a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. This family is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). These devices operate with a single-supply voltage as high as 16V, while only drawing 135 µA/amplifier (typical) of quiescent current.

The MCP6H02 family is offered in dual configurations. All devices are fully specified in extended temperature range from -40°C to +125°C.

  • Input Offset Voltage: ±0.7 mV (typical)
  • Quiescent Current: 135 µA (typical)
  • Common Mode Rejection Ratio: 100 dB (typical)
  • Power Supply Rejection Ratio: 102 dB (typical)
  • Rail-to-Rail Output
  • Supply Voltage Range:
    • Single-Supply Operation: 3.5V to 16V
    • Dual-Supply Operation: ±1.75V to ±8V
  • Gain Bandwidth Product: 1.2 MHz (typical)
  • Slew Rate: 0.8V/µs (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
2
±8|16|±1.75|±3|±5 V
-40 to 125 °C
8TDFN EP
8
2 x 3 x 0.73 mm
No
Extended
TDFN EP
3.5V to 16V
General Purpose Amplifier
0.8@16V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.90856
6600+
$0.9009
13200+
$0.89317
26400+
$0.88536
52800+
$0.87779