PDP SEO Portlet

MCP6H02-E/SN

Operational Amplifier, 2 Channels, 1.2 MHz, 800 mV/us, 3.5 V to 16 V, ±1.75V to ±8V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6H02-E/SN
Secondary Manufacturer Part#: MCP6H02-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6H02-E/SN is a dual operational amplifier. It has a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. It is a unity gain stable and has a gain bandwidth product. This device operates with a single-supply voltage as high as 16V, while only drawing 135µA/amplifier (typical) of quiescent current. The application includes automotive power electronics, industrial control equipment, battery-powered systems, and medical diagnostic instruments.

  • Input offset voltage range from -3.5 to +3.5mV (VSS = GND, TA = +25°C)
  • Power supply rejection ratio is 102dB typ (VDD = +3.5V to +16V, VSS = GND, TA = +25°C)
  • Common mode rejection ratio is 78dB typ (VCM = -0.3V to 1.2V, VDD = 3.5V, TA = +25°C)
  • Supply voltage range from ±1.75 to ±8V (VSS = GND, TA = +25°C)
  • Quiescent current per amplifier is 125µA typ (IO = 0, VDD = 3.5V VCM = VDD/4, TA = +25°C)
  • Gain bandwidth product is 1.2MHz typ (TA = +25°C, VDD = +3.5V to +16V, VSS = GND)
  • Phase margin is 57°C typ (G = +1V/V, TA = +25°C, VDD = +3.5V to +16V, VSS = GND)
  • Slew rate is 0.8V/µs typ (TA = +25°C, VDD = +3.5V to +16V, VSS = GND)
  • Input offset current is ±1pA typ (VDD = +3.5V to +16V, VSS = GND, TA = +25°C)
  • 8 pin SOIC package, extended operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00001@16 uA
3.5@16V mV
Surface Mount
2
±8|16|±1.75|±3|±5 V
-40 to 125 °C
8SOIC N
8
Dual Supply, Single Supply
4.9 x 3.9 x 1.25 mm
No
Rail to Rail Output
Extended
SOIC N
3.5V to 16V
General Purpose Amplifier
1.2 MHz
0.8@16V V/us
115 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.90856
800+
$0.9009
1600+
$0.89317
3200+
$0.88536
6400+
$0.87779