MCP6H01T-E/SN
OP Amp Single GP R-R O/P ±8V/16V 8-Pin SOIC N T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6H01T-E/SN
Secondary Manufacturer Part#: MCP6H01T-E/SN
- RoHS 10 Compliant
- Tariff Charges
The MCP6H01 family of operational amplifiers (op amps) has a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. This family is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). These devices operate with a single-supply voltage as high as 16V, while only drawing 135 µA/amplifier (typical) of quiescent current.
The MCP6H01 family is offered in single (MCP6H01) configuration. All devices are fully specified in extended temperature range from -40°C to +125°C.
- Input Offset Voltage: ±0.7 mV (typical)
- Quiescent Current: 135 µA (typical)
- Common Mode Rejection Ratio: 100 dB (typical)
- Power Supply Rejection Ratio: 102 dB (typical)
- Rail-to-Rail Output
- Supply Voltage Range:
- Single-Supply Operation: 3.5V to 16V
- Dual-Supply Operation: ±1.75V to ±8V
- Gain Bandwidth Product: 1.2 MHz (typical)
- Slew Rate: 0.8V/µs (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 78 dB | ||
| Surface Mount | ||
| 1 | ||
| ±8|16|±1.75|±3|±5 V | ||
| -40 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| No | ||
| Extended | ||
| SOIC N | ||
| 3.5V to 16V | ||
| General Purpose Amplifier | ||
| 0.8@16V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |