PDP SEO Portlet

MCP6H01T-E/MNY

OP Amp Single GP R-R O/P ±8V/16V 8-Pin TDFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6H01T-E/MNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input Offset Voltage: ±0.7 mV (typical)
  • Quiescent Current: 135 µA (typical)
  • Common Mode Rejection Ratio: 100 dB (typical)
  • Power Supply Rejection Ratio: 102 dB (typical)
  • Rail-to-Rail Output
  • Supply Voltage Range:
    • Single-Supply Operation: 3.5V to 16V
    • Dual-Supply Operation: ±1.75V to ±8V
  • Gain Bandwidth Product: 1.2 MHz (typical)
  • Slew Rate: 0.8V/µs (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
General Purpose
10 pA
null
3.5 mV
null
-40 °C
Surface Mount
null
null
TDFN
125 °C
1.2 MHz
0.8 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 0.76389
3300+
$0.76389
6600+
$0.74324
13200+
$0.72368
26400+
$0.70513
52800+
$0.6962
SubTotal:
$2,520.84