MCP6G01T-E/MS
SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 8-Pin MSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Variable & Programmable Gain Amplifiers
Avnet Manufacturer Part #: MCP6G01T-E/MS
Secondary Manufacturer Part#: MCP6G01T-E/MS
- RoHS 10 Compliant
- Tariff Charges
The MCP6G01 are analog Selectable Gain Amplifiers (SGA). They can be configured for gains of +1 V/V, +10 V/V, and +50 V/V through the Gain Select input pin(s). The Chip Select pin on the MCP6G03 can put it into shutdown to conserve power. These SGAs are optimized for single supply applications requiring reasonable quiescent current and speed.
The single amplifiers MCP6G01 is available in 5-pin SOT-23 package. All parts are fully specified from -40°C to +125°C.
- 3 Gain Selections:
- +1, +10, +50 V/V
- One Gain Select Input per Amplifier
- Rail-to-Rail Input and Output
- Low Gain Error: ±1% (max.)
- High Bandwidth: 250 kHz to 900 kHz (typ.)
- Low Supply Current: 110 µA (typ.)
- Single Supply: 1.8V to 5.5V
- Extended Temperature Range: -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Selectable Gain Amplifier | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.5, 1.8 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 mm | ||
| Extended Industrial | ||
| MSOP | ||
| Selectable Gain Amplifier |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |