PDP SEO Portlet

MCP6G01T-E/OT

SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6G01T-E/OT
Secondary Manufacturer Part#: MCP6G01T-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6G01 are analog Selectable Gain Amplifiers (SGA). They can be configured for gains of +1 V/V, +10 V/V, and +50 V/V through the Gain Select input pin(s). The Chip Select pin on the MCP6G03 can put it into shutdown to conserve power. These SGAs are optimized for single supply applications requiring reasonable quiescent current and speed.

The single amplifiers MCP6G01 is available in 5-pin SOT-23 package. All parts are fully specified from -40°C to +125°C.

  • 3 Gain Selections:
    • +1, +10, +50 V/V
  • One Gain Select Input per Amplifier
  • Rail-to-Rail Input and Output
  • Low Gain Error: ±1% (max.)
  • High Bandwidth: 250 kHz to 900 kHz (typ.)
  • Low Supply Current: 110 µA (typ.)
  • Single Supply: 1.8V to 5.5V
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Selectable Gain Amplifier
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
5.5, 1.8 V
-40 to 125 °C
5SOT-23
5
Single
3.1 x 1.8 x 1.3 mm
Extended Industrial
SOT-23
Selectable Gain Amplifier

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5698
6000+
$0.5476
12000+
$0.5254
24000+
$0.5032
48000+
$0.49395