MCP6G01-E/MS
SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 8-Pin MSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Amplifier ICs, Variable & Programmable Gain Amplifiers
Avnet Manufacturer Part #: MCP6G01-E/MS
- RoHS 10 Compliant
- Tariff Charges
- 3 Gain Selections: - +1, +10, +50 V/V
- One Gain Select Input per Amplifier
- Rail-to-Rail Input and Output
- Low Gain Error: ±1% (max.)
- High Bandwidth: 250 kHz to 900 kHz (typ.)
- Low Supply Current: 110 µA (typ.)
- Single Supply: 1.8V to 5.5V
- Extended Temperature Range: -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 1 Channel | ||
| Selectable Gain | ||
| null | ||
| null | ||
| -40 °C | ||
| 1 Amplifier | ||
| Surface Mount | ||
| null | ||
| null | ||
| MSOP | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |