PDP SEO Portlet

MCP6C04T-020E/CHY

Current Sense Amp Single 500kHz 2V to 5.5V 6-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6C04T-020E/CHY
Secondary Manufacturer Part#: MCP6C04T-020E/CHY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
240@5.5V uA
30 uV
26.02 dB
125 dB
Surface Mount
MSL 1 - Unlimited
1
500@5.5V uA
1.8, 5.5 V
-40 to 125 °C
6SOT-23
6
Single Supply
2.9 x 1.6 x 1.15 mm
Extended Industrial
SOT-23
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.14286
6000+
$1.08108
12000+
$1.05263
24000+
$1.02564
48000+
$1.0