MCP6C02T-050E/CHY
Current Sense Amplifier, High Side, 500 kHz, 50 V/V, 2 V to 5.5 V, 6 Pins, SOT-23
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: MCP6C02T-050E/CHY
Secondary Manufacturer Part#: MCP6C02T-050E/CHY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 215@5.5V uA | ||
| 14 uV | ||
| 33.98 dB | ||
| 138 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 490@5.5V uA | ||
| 3, 3.6 V | ||
| -40 to 125 °C | ||
| 6SOT-23 | ||
| 6 | ||
| Single Supply | ||
| 2.9 x 1.6 x 1.15 mm | ||
| Extended Industrial | ||
| SOT-23 | ||
| 500 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |