MCP669T-E/ML
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP669T-E/ML
Secondary Manufacturer Part#: MCP669T-E/ML
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 5.5, 2.7 V | ||
| -40 to 125 °C | ||
| 16QFN EP | ||
| 16 | ||
| 4 x 4 x 0.88 mm | ||
| No | ||
| Extended | ||
| QFN EP | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 32@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |