MCP669-E/ML
OP Amp Quad GP R-R O/P 5.5V 16-Pin QFN EP Tube
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology, Inc. MCP669 family of operational amplifiers (op amps) features high gain bandwidth product (60 MHz, typical) and high output short circuit current (90 mA, typical). Some also provide a Chip Select pin (CS) that supports a Low Power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. This family is offered in single (MCP661), single with CS pin (MCP663), dual (MCP662) and dual with two CS pins (MCP665), triple (MCP660), quad (MCP664) and quad with two CS pins (MCP669). All devices are fully specified from -40°C to +125°C.
- Gain Bandwidth Product: 60 MHz (typical)
- Short Circuit Current: 90 mA (typical)
- Noise: 6.8 nV/?Hz (typical, at 1 MHz)
- Rail-to-Rail Output
- Slew Rate: 32 V/µs (typical)
- Supply Current: 6.0 mA (typical)
- Power Supply: 2.5V to 5.5V
- Extended Temperature Range: -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000006@5.5 uA | ||
| 8@5.5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4.5, 42 V | ||
| -40 to 125 °C | ||
| 16QFN EP | ||
| 16 | ||
| Single | ||
| 4 x 4 x 0.88 mm | ||
| No | ||
| Rail to Rail Output | ||
| Extended | ||
| QFN EP | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 60 MHz | ||
| 32@5.5V V/us | ||
| 126 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |