PDP SEO Portlet

MCP664T-E/ST

OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP664T-E/ST
Secondary Manufacturer Part#: MCP664T-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP664 family of operational amplifiers (op amps) features high gain-bandwidth product and high slew rate. Some also provide a Chip Select pin (CS) that supports a low power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.

  • Gain-Bandwidth Product: 60 MHz (typical)
  • Slew Rate: 32 V/µs (typical)
  • Noise: 6.8 nV/vHz (typical, at 1 MHz)
  • Short Circuit Current: 90 mA (typical)
  • Low Input Bias Current: 4 pA (typical)
  • Ease of Use:
    • Unity-Gain Stable
    • Rail-to-Rail Output
    • Input Range including Negative Rail
    • No Phase Reversal
  • Supply Voltage Range: +2.5V to +5.5V
  • High Output Current: ±70 mA
  • Supply Current: 6.0 mA/ch (typical)
  • Low-Power Mode: 1 µA/ch
  • Small Packages: SOT23-5, DFN
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
4
4.2, 30 V
-40 to 125 °C
14TSSOP
14
5 x 4.4 x 1 mm
No
Extended
TSSOP
2.5V to 5.5V
General Purpose Amplifier
32@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.32857
5000+
$2.2027
10000+
$2.14474
20000+
$2.08974
40000+
$2.0375