PDP SEO Portlet

MCP664-E/ST

Operational Amplifier, Quad, 4 Channels, 60 MHz, 32 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP664-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 60 MHz (typical)
  • Short Circuit Current: 90 mA (typical)
  • Noise: 6.8 nV/?Hz (typical, at 1 MHz)
  • Rail-to-Rail Output
  • Slew Rate: 32 V/µs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5V to 5.5V
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Channels
General Purpose
6 pA
null
8 mV
null
-40 °C
Surface Mount
null
null
TSSOP
125 °C
60 MHz
32 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
Need More?
USD $:
$ 2.32857
192+
$2.32857
384+
$2.2027
768+
$2.14474
1536+
$2.08974
3072+
$2.0375
SubTotal:
$447.09