MCP662T-E/MF
OP Amp Dual GP R-R O/P 5.5V 8-Pin DFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP662T-E/MF
Secondary Manufacturer Part#: MCP662T-E/MF
- RoHS 10 Compliant
- Tariff Charges
The MCP662family of operational amplifiers (op amps) features high gain-bandwidth product and high slew rate. Some also provide a Chip Select pin (CS) that supports a low power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.
- Gain-Bandwidth Product: 60 MHz (typical)
- Slew Rate: 32 V/µs (typical)
- Noise: 6.8 nV/vHz (typical, at 1 MHz)
- Short Circuit Current: 90 mA (typical)
- Low Input Bias Current: 4 pA (typical)
- Ease of Use:
- Unity-Gain Stable
- Rail-to-Rail Output
- Input Range including Negative Rail
- No Phase Reversal
- Supply Voltage Range: +2.5V to +5.5V
- High Output Current: ±70 mA
- Supply Current: 6.0 mA/ch (typical)
- Low-Power Mode: 1 µA/ch
- Small Packages: SOT23-5, DFN
- Extended Temperature Range: -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8DFN EP | ||
| 8 | ||
| 3 x 3 x 0.88 mm | ||
| No | ||
| Extended | ||
| DFN EP | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 32@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |